PDP SEO Portlet

MC74ACT139DR2G

1-to-4 Line Decoder / Demultiplexer, 74ACT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74ACT139DR2G
Secondary Manufacturer Part#: MC74ACT139DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74AC139/74ACT139 is a high-speed, dual 1-of-4 decoder/demultiplexer The device has two independent decoders, each accepting two inputs and providing four mutually-exclusive active-LOW outputs. Each decoder has an active-LOWEnable input which can be used as a data input for a 4-output demultiplexer. Eachhalf of the MC74AC139/74ACT139 can be used as a function generator providingfour minterms of two variables.

  • Multifunction Capability
  • Two Completely Independent 1-of-4 Decoders
  • Active LOW Mutually Exclusive Outputs
  • Outputs Source/Sink 24 mA
  • ACT139 Has TTL Compatible Inputs
  • These devices are available in Pb-free package(s). Specifications herein apply to both standard and Pb-free devices. Please see our website at www.onsemi.com for specific Pb-free orderable part numbers, or contact your local ON Semiconductor sales office or representative.

Technical Attributes

Find Similar Parts

Description Value
1-of-4
Matte Tin
ACT
Decoder/Demultiplexer
260
-24 mA
24 mA
5.5 V
9.5@5V ns
0.008 mA
4.5 V
Surface Mount
MSL 1 - Unlimited
2
4
2
1
0
-40 to 85 °C
16SOIC
16
Inverting
10 x 4 x 1.5 mm
50 pF
No
SOIC
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.22001
10000+
$0.21889
20000+
$0.21776
40000+
$0.21664
80000+
$0.21552