PDP SEO Portlet

MC74ACT138DG

1-of-8 Decoder/Demultiplexer. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74ACT138DG
Secondary Manufacturer Part#: 42K0693
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74AC138/74ACT138 is a high-speed 1-of-8 decoder/demultiplexer. Thisdevice is ideally suited for high-speed bipolar memory chip select address decoding.The multiple input enables allow parallel expansion to a 1-of-24 decoder using justthree MC74AC138/74ACT138 devices or a 1-of-32 decoder using four MC74AC138/ 74ACT138 devices and one inverter.

  • Demultiplexing Capability
  • Multiple Input Enable for Easy Expansion
  • Active LOW Mutually Exclusive Outputs
  • Outputs Source/Sink 24 mA
  • ACT138 Has TTL Compatible Inputs
  • These devices are available in Pb-free package(s). Specifications herein apply to both standard and Pb-free devices. Please see our website at www.onsemi.com for specific Pb-free orderable part numbers, or contact your local ON Semiconductor sales office or representative.

Technical Attributes

Find Similar Parts

Description Value
1-of-8
Matte Tin
ACT
Decoder/Demultiplexer
260
-24 mA
24 mA
5.5 V
10.5@5V ns
0.008 mA
4.5 V
Surface Mount
MSL 1 - Unlimited
3
8
1
3
0
-40 to 85 °C
16SOIC
16
Inverting
10 x 4 x 1.5 mm
50 pF
No
Industrial
SOIC
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 176 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.556
10+
$0.419
144+
$0.377