MC74ACT132DR2G
Quad 2-Input NAND Gate with Schmitt Trigger Input. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The MC74AC/74ACT132 contains four 2-input NAND gates which are capableof transforming slowly changing input signals into sharply defined, jitter-free outputsignals. In addition, they have greater noise margin than conventional NAND gates. Each circuit contains a 2-input Schmitt trigger. The Schmitt trigger uses positivefeedback to effectively speed-up slow input transitions, and provide different inputthreshold voltages for positive and negative-going transitions. This hysteresisbetween the positive-going and negative-going input threshold is determined byresistor ratios and is essentially insensitive to temperature and supply voltagevariations.
- Schmitt Trigger Inputs
- Outputs Source/Sink 24 mA
- ACT132 Has TTL Compatible Inputs PIN CONFIGURATION J SuffixCase 632-08 (Ceramic) N Suffix Case 646-06 (Plastic) D Suffix - Case 751A-03 (SOIC)
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Matte Tin | ||
| NAND | ||
| 260 | ||
| 11.5@5V ns | ||
| 4 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14SOIC | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |