PDP SEO Portlet

MC74ACT125DG

Quad Buffer with 3-State Outputs. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74ACT125DG
Secondary Manufacturer Part#: MC74ACT125DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74ACT125DG is a quad buffer with 3-state outputs in 14 pin SOIC package. It is a high performance silicon gate CMOS quad buffer.

  • Outputs source/sink
  • Supply voltage range from 4.5V to 5.5V
  • Operating ambient temperature range from -40°C to 85°C
  • Output current of ±24mA
  • 9ns (tPHL) and 9ns (tPHL) maximum propagation delay data to output at VCC=5V, TA = +25°C, CL = 50pF
  • Maximum output enable time of 8.5ns (tPZH) and 9.5ns (tPZL) at VCC=5V, TA = +25°C, CL = 50pF
  • Maximum output disable time of 9.5ns (tPHZ) and 10ns (tPLZ) at VCC=5V, TA = +25°C, CL = 50pF
  • TTL compatible inputs

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer
74ACT125
74125
74ACT
4 Element
4Input
14
85 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:55  Mult:55  
USD $:
55+
$0.30066
110+
$0.21392
220+
$0.21282
440+
$0.21172
880+
$0.21062