MC74ACT10DR2G
Triple 3-Input NAND Gate. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The MC74ACT10DR2G is a high-performance Silicon-Gate CMOS based triple 3-input NAND Gate operates at a voltage range of 4.5 to 5.5V. The device has TTL compatible Inputs.
- 24mA Outputs source/sink
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| NAND | ||
| 260 | ||
| 9@5V ns | ||
| 4 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14SOIC | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |