PDP SEO Portlet

MC74ACT05DR2G

Hex Inverter with Open-Drain Outputs. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74ACT05DR2G
Secondary Manufacturer Part#: MC74ACT05DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74ACT05DR2G is a high-performance Silicon-Gate CMOS based Hex Inverter with open-drain outputs. The device is identical in pin out to the LS05. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, they are compatible with TTL outputs.

  • 24mA Outputs source/sink
  • TTL compatible inputs

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Buffer, Inverting
74ACT05
7405
74ACT
6 Element
6Input
14
85 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.12649
15000+
$0.12316
30000+
$0.12222
60000+
$0.12159
120000+
$0.12096