PDP SEO Portlet

MC74AC74DR2G

Dual D Flip-Flop Positive Edge Trigger. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74AC74DR2G
Secondary Manufacturer Part#: MC74AC74DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74AC74/74ACT74 is a dual D-type flip-flop with Asynchronous Clearand Set inputs and complementary (Q,Q) outputs. Information at the input istransferred to the outputs on the positive edge of the clock pulse. Clock triggering occurs at a voltage level of the clock pulse and is not directly related to the transition time of the positive-going pulse. After the Clock Pulse input threshold voltage hasbeen passed, the Data input is locked out and information present will not betransferred to the outputs until the next rising edge of the Clock Pulse input. Asynchronous Inputs: LOW input to S (Set) sets Q to HIGH level LOW input to C (Clear) sets Q to LOW level Clear and Set are independent of clock Simultaneous LOW on C and S makes both Q and Q HIGH.

  • Outputs Source/Sink 24 mA
  • ACT74 Has TTL Compatible Inputs CD1SD2 D1Q1CP2Q2
  • Pb-Free Packages Are Available

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
AC
D-Type
260
-24 mA
14@3.3V|10@5V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
2
1
1
2
0
-40 to 85 °C
Differential
14SOIC
14
Inverting|Non-Inverting
8.75 x 4 x 1.5 mm
50 pF
No
Set, Reset
SOIC
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12581
5000+
$0.1225
10000+
$0.12091
20000+
$0.11936
40000+
$0.11494