PDP SEO Portlet

MC74AC652DWR2G

Octal Bus Transceiver Register with 3-State Outputs (Non-inverting)

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74AC652DWR2G
Secondary Manufacturer Part#: MC74AC652DWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74AC/ACT652 consists of registered bus transceiver circuits, with outputs, D-type flip-flops and control circuitry providing multiplexed transmission of data directly from the input bus or from the internal storage registers. Data on the A or B bus will be loaded into the respective registers on the LOW-to-HIGH transition of the appropriate clock pin (CAB or CBA).

  • Independent Registers for A and B Buses
  • Multiplexed Real-Time and Stored Data Transfers
  • Choice of True and Inverting Data Paths
  • 3-State Outputs
  • 300 mil Slim Dual-in-Line Package
  • Outputs Source/Sink 24 mA
  • 'ACT652 Has TTL Compatible Inputs
  • These devices are available in Pb-free package(s). Specifications herein apply to both standard and Pb-free devices. Please see our website at www.onsemi.com for specific Pb-free orderable part numbers, or contact your local ON Semiconductor sales office or representative.

Technical Attributes

Find Similar Parts

Description Value
WSOIC
Transceiver, Non Inverting, Registered
74AC652
74652
74AC
1 Element
8Input
24
85 °C
-40 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:414  Mult:1  
USD $:
414+
$1.7721
828+
$1.76315
1656+
$1.6562
3312+
$1.64775
6624+
$1.6393