MC74AC573DTR2G
Octal Buffer/Line Driver with 3-State Outputs. ONSSPCLGC;
The MC74AC573/74ACT573 is a high-speed octal latch with buffered commonLatch Enable (LE) and buffered common Output Enable (OE)bar inputs. The MC74AC573/74ACT573 is functionally identical to the MC74AC373/ 74ACT373 but has inputs and outputs on opposite sides.
- Inputs and Outputs on Opposite Sides of Package Allowing Easy Interface with Microprocessors
- Useful as Input or Output Port for Microprocessors
- Functionally Identical to MC74AC373/74ACT373
- 3-State Outputs for Bus Interfacing
- Outputs Source/Sink 24 mA
- ACT573 Has TTL Compatible Inputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Transparent | ||
| Gold | ||
| AC | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 13@3.3V|10@5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 8 | ||
| 0 | ||
| -40 to 85 °C | ||
| 3-State | ||
| 20TSSOP | ||
| 20 | ||
| Non-Inverting | ||
| 6.6 x 4.5 x 1.05 mm | ||
| 50 pF | ||
| No | ||
| No | ||
| TSSOP | ||
| D-Type |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |