PDP SEO Portlet

MC74AC4040DR2G

Counter, Ripple Carry Binary, 74AC4040 Family, 140MHz, Max Count 4095, 2V to 6V Supply, SOIC-16

Manufacturer:onsemi
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: MC74AC4040DR2G
Secondary Manufacturer Part#: 50AC6024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74AC4040 consists of 12 master-slave flip-flops. The output of each flip-flop feeds the next and the frequency at each output is half that of the preceding one. The state of the counter advances on the negative-going edge of the Clock input. Reset is asynchronous and active-high. State changes of the Q outputs do not occur simultaneously because of internal ripple delays. Therefore, decoded output signals are subject to decoding spikes and may have to be gated with the Clock of the MC74AC4040 for some designs.

  • 140 MHz Typ. Clock
  • Outputs Source/Sink 24 mA
  • Operating Voltage Range: 2.0 to 6.0 V
  • High Noise Immunity
  • These devices are available in Pb-free package(s). Specifications herein apply to both standard and Pb-free devices. Please see our website at www.onsemi.com for specific Pb-free orderable part numbers, or contact your local ON Semiconductor sales office or representative.

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
AC
Counter
260
11@3.3V|8@5V ns
0.08 mA
Surface Mount
MSL 1 - Unlimited
0
1
12
1
0
12
-40 to 85 °C
UP Counter
16SOIC
No
16
10 x 4 x 1.5 mm
50 pF
No
Asynchronous
SOIC
No
Negative-Edge
Binary
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 158 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.33
10+
$1.24
25+
$1.15
50+
$1.08
100+
$1.01
250+
$0.94
500+
$0.893