PDP SEO Portlet

MC74AC374DWG

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74AC374DWG
Secondary Manufacturer Part#: MC74AC374DWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
AC
D-Type Bus Interface
260
-24 mA
13.5@3.3V|9.5@5V ns
0.008 mA
Surface Mount
MSL 3 - 168 hours
8
8
8
1
1
-40 to 85 °C
Single-Ended
3-State
20SOIC W
20
Non-Inverting
12.95 x 7.6 x 2.4 mm
50 pF
No
SOIC W
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:38  Mult:1  
USD $:
38+
$0.26146
76+
$0.26013
152+
$0.24619
304+
$0.24492
608+
$0.24365