MC74AC273DTR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74AC273DTR2G
Secondary Manufacturer Part#: MC74AC273DTR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| AC | ||
| D-Type | ||
| 260 °C | ||
| -24 mA | ||
| 10@5V ns | ||
| 8 uA | ||
| 2 V | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 8 | ||
| 8 | ||
| 1 | ||
| 0 | ||
| -40 to 85 to 85 °C | ||
| Single-Ended | ||
| 20WTSSOP | ||
| 20 | ||
| Non-Inverting | ||
| 6.6 x 4.5 x 1.05 mm | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| Master Reset | ||
| WTSSOP | ||
| Positive-Edge | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |