PDP SEO Portlet

MC74AC157DG

Quad 2-Input Multiplexer. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74AC157DG
Secondary Manufacturer Part#: MC74AC157DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74AC157/74ACT157 is a high-speed quad 2-input multiplexer. Fourbits of data from two sources can be selected using the common Select and Enableinputs. The four outputs present the selected data in the true (noninverted) form.The MC74AC157/74ACT157 can also be usedas a function generator.

  • Outputs Source/Sink 24 mA
  • ACT157 Has TTL Compatible Inputs PIN NAMES I0a-I0d Source 0 Data Inputs I1a-I1d Source 1 Data Inputs EEnable Input SSelect Input Za-ZdOutputs
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Matte Tin
AC
Multiplexer
260
-24 mA
24 mA
6 V
8.5@3.3V|6.5@5V ns
2 V
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
16SOIC
16
10 x 4 x 1.5 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:48  Mult:48  
USD $:
48+
$0.17149
96+
$0.16697
192+
$0.1648
384+
$0.16269
768+
$0.15667