PDP SEO Portlet

MC74AC125DG

Quad Buffer with 3-State Outputs. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74AC125DG
Secondary Manufacturer Part#: MC74AC125DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74AC125DG is a quad buffer with 3-state outputs in 14 pin SOIC package. It is a high performance silicon gate CMOS quad buffer.

  • Outputs source/sink
  • Supply voltage range from 2V to 6V
  • Operating ambient temperature range from -40°C to 85°C
  • Output current of ±24mA
  • 7ns (tPHL) and 7ns (tPHL) maximum propagation delay data to output at VCC=5V, TA=25°C, CL=50pF
  • Maximum output enable time of 7ns (tPZH) and 8ns (tPZL) at VCC=5V, TA = +25°C, CL = 50pF
  • Maximum output disable time of 9ns (tPHZ) and 9ns (tPLZ) at VCC=5V, TA = +25°C, CL = 50pF

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Buffer
74AC125
74125
74AC
4 Element
4Input
14
85 °C
-40 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4235  Mult:55  
USD $:
4235+
$0.16162
8470+
$0.15737
16940+
$0.15532
33880+
$0.15333
67760+
$0.14765