PDP SEO Portlet

MC74AC04DTR2G

Hex Inverter. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74AC04DTR2G
Secondary Manufacturer Part#: MC74AC04DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC74AC04DTR2G is a high-performance silicon-gate CMOS, hex inverter.

  • Maximum quiescent supply current is 4.0µA (VIN = VCC or GND, TA = +25°C)
  • Minimum high level input voltage is 1.5V typ (VOUT = 0.1V or VCC - 0.1V, TA = +25°C)
  • Maximum low level output voltage is 0.002V typ (IOUT = 50µA, TA = +25°C)
  • Propagation delay is 4.5ns typ (TA = +25°C, CL = 50pF)
  • Input capacitance is 4.5pF typ (VCC = 5.0V)
  • Power dissipation capacitance is 30pF typ (VCC = 5.0V)
  • Additional Max. ICC/Input is 0.6mA typ (VI = VCC - 2.1V, TA = +25°C)
  • Maximum input leakage current is ±0.1µA (VI = VCC, GND, TA = +25°C)
  • TSSOP-14 package
  • Operating ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Gold
AC
Inverter
260
-24 mA
24 mA
6 V
9@3.3V|7@5V ns
4 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
14TSSOP
14
5.1 x 4.5 x 1.05 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.13689
10000+
$0.13329
20000+
$0.13156
40000+
$0.12987
80000+
$0.12506