MC74AC00DR2G
Quad 2-Input NAND Gate. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74AC00DR2G
Secondary Manufacturer Part#: 50AC6017
- RoHS 10 Compliant
- Tariff Charges
The MC74AC00DR2G is a high-performance Silicon-Gate CMOS based quad 2-input NAND Gate operates at a voltage range of 2 to 6V. The device features high noise immunity characteristic of CMOS devices and it is in compliance with the JEDEC standard No. 7A requirements.
- ±24mA Output drive capability
- 1µA Low input current
- Chip complexity - 32 FETs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| NAND | ||
| 260 | ||
| 9.5@3.3V|8@5V ns | ||
| 4 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| 14SOIC | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |