PDP SEO Portlet

MC34268DG

LDO Regulator, 800 mA, 2.85 V, SCSI-2 Active Terminator

Manufacturer:onsemi
Avnet Manufacturer Part #: MC34268DG
Secondary Manufacturer Part#: MC34268DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC34268 is a medium current, low dropout (LDO) positive linear voltage regulator specifically designed for use in SCSI-2 active termination circuits. This device offers the circuit designer an economical solution for precision voltage regulation, while keeping power losses to a minimum. The linear voltage regulator consists of a 1.0 V dropout composite PNP/NPN pass transistor, current limiting, and thermal limiting. This LDO is packaged in the SOIC-8 and DPAK-3 surface mount power packages. Applications include active SCSI-2 terminators and post regulation of switching power supplies.

  • 2.85 V Output Voltage for SCSI-2 Active Termination
  • 1.0 V Dropout
  • Output Current in Excess of 800 mA
  • Thermal Protection
  • Short Circuit Protection
  • Output Trimmed to 1.4% Tolerance
  • No Minimum Load Required
  • Space Saving DPAK-3, SOT-223, and SOIC-8 Surface Mount Power Packages
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
1.4 %
15 V
4.25 V
15 V
140 °C/W
22 °C/W
Matte Tin
0.3 %
0.5 %
260
1.1@490mA V
Surface Mount
MSL 1 - Unlimited
1
8
1
0 to 125 °C
125 °C
0 °C
0.8 A
Fixed
2.85 V
8SOIC N
8
Positive
5 x 4 x 1.5 mm
2.85V 800mA LDO Voltage Regulators
Extended Commercial
SOIC N
0.95@490mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1667  Mult:1  
USD $:
1667+
$0.4654
3334+
$0.46303
6668+
$0.46065
13336+
$0.45828
26672+
$0.4559