PDP SEO Portlet

MC34163DWR2G

Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= 0°C to +70°C

Manufacturer:onsemi
Avnet Manufacturer Part #: MC34163DWR2G
Secondary Manufacturer Part#: MC34163DWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33163 series are monolithic power switching regulators that contain the primary functions required for dc-dc converters. This series is specifically designed to be incorporated in buck, boost and inverting applications with a minimum number of external components. These Buck Boost Inverting Switching Regulators consist of two high gain voltage feedback comparators, temperature compensated reference, controlled duty cycle oscillator, driver with bootstrap capability for increased efficiency, and a high current output switch. Protective features consist of cycle-by-cycle current limiting, and internal thermal shutdown. Also included is a low voltage indicator output designed to interface with microprocessor based systems. These devices are contained in a 16 pin dual-in-line heat tab plastic package for improved thermal conduction.

  • Output Switch Current in Excess of 3.0 A
  • Operation from 2.5 V to 40 V Input
  • Low Standby Current
  • Precision 2% Reference
  • Controlled Duty Cycle Oscillator
  • Driver with Bootstrap Capability for Increased Efficiency
  • Cycle-by-Cycle Current Limiting
  • Internal Thermal Shutdown Protection
  • Low Voltage Indicator Output for Direct Microprocessor Interface
  • Heat Tab Power Package
  • Moisture Sensitivity Level (MSL) Equals 1
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
88.1 %
40 V
2.5 V
Matte Tin
260
40 V
2.5 V
Surface Mount
MSL 3 - 168 hours
1
16
1
2.5, 40 V
0 to 70 °C
70 °C
0 °C
3 A
16SOIC W
16
10.45 x 7.6 x 2.4 mm
SOIC W
54 kHz
50 kHz
Boost (Step Up), Buck, Inver

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$1.28205
1000+
$1.25
2000+
$1.21951
4000+
$1.19048
8000+
$1.17647