PDP SEO Portlet

MC34152PG

Manufacturer:onsemi
Avnet Manufacturer Part #: MC34152PG
Secondary Manufacturer Part#: MC34152PG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Speed
55 ns
CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
32 ns
55 ns
36 ns
Through Hole
2
8
2
2
0 to 70 °C
70 °C
0 °C
40 ns
8PDIP
1.5 A
8
MOSFET
9.27 x 6.35 x 5.33 mm
No
Commercial
1.5 A
1.5 A
PDIP
18 V
6.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:222  Mult:1  
USD $:
222+
$2.89744
444+
$2.79012
888+
$2.69048
1776+
$2.5977
3552+
$2.51111