PDP SEO Portlet

MC34152DR2G

MOSFET Driver, High Speed, Dual

Manufacturer:onsemi
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: MC34152DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Two Independent Channels with 1.5 A Totem Pole Outputs
  • Output Rise and Fall Times of 15 ns with 1000 pF Load
  • CMOS/LSTTL Compatible Inputs with Hysteresis
  • Undervoltage Lockout with Hysteresis
  • Low Standby Current
  • Efficient High Frequency Operation
  • Enhanced System Performance with Common Switching Regulator Control ICs
  • These are Pb-Free and Halide-Free Devices<

Technical Attributes

Find Similar Parts

Description Value
8 Pins
2 Channels
CMOS, TTL
55 ns
40 ns
0 °C
6.1 V
18 V
null
Surface Mount
null
null
null
null
1.5 A
1.5 A
70 °C
Non Isolated

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.76474
2500+
$0.76474
5000+
$0.74562
10000+
$0.73642
20000+
$0.72744
40000+
$0.71868
SubTotal:
$1,911.85