PDP SEO Portlet

MC34074ADR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: MC34074ADR2G
Secondary Manufacturer Part#: MC34074ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.5@?15V uA
5@5V mV
Surface Mount
MSL 1 - Unlimited
4
±22|44|±1.5|±3|±5|±9|±12|±15|±18 V
0 to 70 °C
14SOIC
14
Single|Dual
8.75 x 4 x 1.5 mm
No
No
SOIC
3V to 44V
General Purpose Amplifier
4.5 MHz
13@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.22522
5000+
$0.21735
10000+
$0.2142
20000+
$0.21105
40000+
$0.2079