MC34072AMTTBG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MC34072AMTTBG
Secondary Manufacturer Part#: MC34072AMTTBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 0.5@?15V uA | ||
| 5@5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| ±22|44|±1.5|±3|±5|±9|±12|±15|±18 V | ||
| 0 to 70 °C | ||
| 10WQFN | ||
| 10 | ||
| Single|Dual | ||
| 2.6 x 2.6 x 0.75 mm | ||
| No | ||
| No | ||
| WQFN | ||
| 3V to 44V | ||
| General Purpose Amplifier | ||
| 4.5 MHz | ||
| 13@±15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |