PDP SEO Portlet

MC34064D-5G

Voltage Supervisor, Undervoltage Sensing Circuit

Manufacturer:onsemi
Avnet Manufacturer Part #: MC34064D-5G
Secondary Manufacturer Part#: MC34064D-5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC34064D-5G is an under-voltage Sensing Circuit specifically designed for use as a reset controller in microprocessor-based systems. It offers the designer an economical solution for low voltage detection with a single external resistor. It features a bandgap reference, a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 10mA and operation is guaranteed down to 1V input with low standby current.

  • Temperature compensated reference
  • Precise comparator thresholds guaranteed over-temperature
  • Comparator hysteresis prevents erratic reset
  • Internal clamp diode for discharging delay capacitor
  • Low standby current consumption

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Surface Mount
Matte Tin
No
260
4.7 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
0 to 70 °C
70 °C
0 °C
8SOIC N
8
5 x 4 x 1.5 mm
Active-Low, Open-Collector, Open-C
SOIC N
6.5 V
1 V
Voltage Detector
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  182.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:98  Mult:1  
USD $:
98+
$0.33705
196+
$0.32527
392+
$0.32055
784+
$0.31584
1568+
$0.31112