PDP SEO Portlet

MC34063LINVEVB

Evaluation Board For MC34063, 100KHz, 40V / 1.5 A Leaded Voltage Inverting Regulator

Manufacturer:onsemi
Avnet Manufacturer Part #: MC34063LINVEVB
Secondary Manufacturer Part#: MC34063LINVEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC34063 is a switching control circuit for use in DC to DC converters. With an on board switch capable of delivering 1.5 A, this versatile controller can be utilized in step up, step down, buck-boost, or voltage inverting topologies with a minimum number of components.

  • Wide Input Range from 3.0 V to 40 V
  • Operating Frequency to 100 kHz
  • Current Limiting
  • 2% Reference
  • Adjustable Output Voltage
  • Switch Current to 1.5 A
  • No Error Amplifier Compensation is Required
  • Technical Attributes

    Find Similar Parts

    Description Value
    Power Management Tools
    Power Management Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:10  Mult:1  
    USD $: