PDP SEO Portlet

MC34063ADG

Manufacturer:onsemi
Avnet Manufacturer Part #: MC34063ADG
Secondary Manufacturer Part#: MC34063ADG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
8
1
1.5, 2.1 V
0 to 70 °C
70 °C
0 °C
1.5 A
Adjustable
1.25 to 40 V
8SOIC N
8
5 x 4 x 1.5 mm
SOIC N
Boost, Buck, Inverting, Buck, Inver
Step Up|Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  36902.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:98  Mult:1  
USD $:
98+
$0.30243
196+
$0.2925
392+
$0.291
784+
$0.2895
1568+
$0.25988