PDP SEO Portlet

MC33762DM-2828RG

LDO Regulator, 80 mA, 1 V, Dual Output, High PSRR, Low Noise, with On/Off Control Vout: 2.8 V

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33762DM-2828RG
Secondary Manufacturer Part#: MC33762DM-2828RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33762 is a dual low dropout (LDO) linear voltage regulator featuring excellent noise performances. Thanks to its innovative design, the circuit reaches an impressive 40 µVRMS noise level without an external bypass capacitor. Housed in a small µ8 package, this linear voltage regulator represents the ideal designer's choice when space and noise are at premium.The absence of external bandgap capacitor accelerates the response time to a wake-up signal and keeps it within 40 µs, making the MC33762 LDO linear voltage regulator a natural candidate in portable applications. The MC33762 also hosts a novel architecture which prevents excessive undershoots in the presence of fast transient bursts, as in any bursting systems. Finally, with a static line regulation better than -75dB, it naturally shields the downstream electronics against choppy lines.

  • Nominal Output Current of 80mA with a 100mA Peak Capability
  • Ultra Low-Noise: 150nV/sq. root Hz @ 100Hz, 40mVRMS 100Hz - 100kHz Typical, Iout = 60mA, Co=1mF
  • Fast Response Time from OFF to ON: 40ms Typical
  • Ready for 1.0 V Platforms: ON with a 900 m V High Level
  • Typical Dropout of 90mV @ 30mA, 160mV @ 80mA
  • Ripple Rejection: 70dB @ 1kHz
  • 1.5% Output Precision @ 25°C
  • Thermal Shutdown
  • Vout Available at 2.5 V, 2.8 V, and 3.0 V
  • Separate Dice for Each Regulator Provides Maximum Isolation Between Regulators
  • Operating Range from -40 to +85°C

    Applications
  • Noise Sensitive Circuits: VCOs RF Stages, etc.
  • Bursting Systems (TDMA Phones)
  • All Battery Operated Devices
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
1.5 %
12 V
2.7 V
12 V
240 °C/W
Matte Tin
20 mV
40 mV
260
0.25@80mA V
Surface Mount
MSL 1 - Unlimited
1
8
2
-40 to 85 °C
85 °C
-40 °C
0.08 A
Fixed
2.8 V
8Micro
8
Positive
3 x 3 x 0.95 mm
2.8V 80mA LDO Voltage Regulators
Micro
0.16@80mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.25997
5884+
$0.25866
11768+
$0.25735
23536+
$0.25604
47072+
$0.25472