PDP SEO Portlet

MC33502DR2G

1.0 V Rail-to-Rail, Dual Op-Amp

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33502DR2G
Secondary Manufacturer Part#: MC33502DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33502 operational amplifier provides rail-to-rail operation on both the input and output. The output can swing within 50 mV of each rail. This rail-to-rail operation enables the user to make full use of the entire supply voltage range available. It is designed to work at very low supply voltages (1.0 V and ground), yet can operate with a supply of up to 7.0 V and ground. Output current boosting techniques provide high output current capability while keeping the drain current of the amplifier to a minimum.

Low Voltage, Single Supply Operation (1.0 V and Ground to 7.0 V and Ground) High Input Impedance: Typically 40 fA Input Current Typical Unity Gain Bandwidth @ 5.0 V = 5.0 MHz, @ 1.0 V = 4.0 MHz High Output Current (ISC = 40 mA @ 5.0 V, 13 mA @ 1.0 V) Output Voltage Swings within 50 mV of Both Rails @ 1.0 V Input Voltage Range Includes Both Supply Rails High Voltage Gain: 100 dB Typical @ 1.0 V No Phase Reversal on the Output for Over-Driven Input Signals Input Offset Trimmed to 0.5 mV Typical Low Supply Current (ID = 1.2 mA/per Amplifier, Typical) 600 Drive Capability Extended Operating Temperature Range (-40 to 105°C) Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: