PDP SEO Portlet

MC33375ST-3.3T3G

LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 3.3 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33375ST-3.3T3G
Secondary Manufacturer Part#: MC33375ST-3.3T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33375ST-3.3T3G is a micro-power low dropout voltage regulator with ON/OFF control. This device features a very low quiescent current and is capable of supplying output currents up to 300mA. Internal current and thermal limiting protection is provided by the presence of a short circuit at the output and an internal thermal shutdown circuit. This regulator has a control pin that allows a logic level signal to turn-OFF or turn-ON the regulator output.

  • Extremely tight line and load regulation
  • Internal current and thermal limiting
  • Logic level ON/OFF control
  • Stable with output capacitance of only 0.33µF for 2.5V output voltage

Technical Attributes

Find Similar Parts

Description Value
1 %
12 V
2.5 V
13 V
245 °C/W
15 °C/W
Matte Tin
10 mV
25 mV
260
0.5@300mA V
0.2 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
3.3 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.57 mm
3.3V 300mA LDO Voltage Regulators
SOT-223
0.26@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.17595
8000+
$0.17132
16000+
$0.16909
32000+
$0.16692
64000+
$0.16074