PDP SEO Portlet

MC33375ST-1.8T3G

LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 1.8 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33375ST-1.8T3G
Secondary Manufacturer Part#: MC33375ST-1.8T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33375 series are micropower low dropout (LDO) linear voltage regulators available in a wide variety of output voltages as well as packages, SOT-223,and SOP-8 surface mount packages. These devices feature a very low quiescent current and are capable of supplying output currents up to 300mA. Internal current and thermal limiting protection are provided by the presence of a short circuit at the output and an internal thermal shutdown circuit.The MC33375 has a control pin that allows a logic level signal to turn-off or turn-on the regulator output.Due to the low input-to-output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension of useful battery life is desirable.

  • Low Quiescent Current (0.3 mA in OFF mode; 125 mA in ON mode)
  • Low Input-to-Output Voltage Differential of 25 mV at IO = 10 mA, and 260 mV at IO = 300 mA
  • Extremely Tight Line and Load Regulation
  • Stable with Output Capacitance of only 0.33 mF for 2.5 V Output Voltage
  • Internal Current and Thermal Limiting
  • Logic Level ON/OFF Control

Technical Attributes

Find Similar Parts

Description Value
1 %
12 V
2.5 V
13 V
245 °C/W
15 °C/W
Matte Tin
10 mV
25 mV
260
0.5@300mA V
0.2 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
1.8 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.57 mm
1.8V 300mA LDO Voltage Regulators
SOT-223
0.26@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.18619
8000+
$0.17968
16000+
$0.17707
32000+
$0.17447
64000+
$0.17186