PDP SEO Portlet

MC33375D-5.0G

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33375D-5.0G
Secondary Manufacturer Part#: MC33375D-5.0G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
12 V
2.5 V
13 V
160 °C/W
25 °C/W
Matte Tin
10 mV
25 mV
260
0.5@300mA V
0.2 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
5 V
8SOIC N
8
Positive
5 x 4 x 1.5 mm
5V 300mA LDO Voltage Regulators
SOIC N
0.26@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.3675
4762+
$0.36562
9524+
$0.36375
19048+
$0.36188
38096+
$0.36