MC33375D-3.0R2G
LDO Regulator Pos 3V 0.3A 8-Pin SOIC N T/R
- RoHS 10 Compliant
- Tariff Charges
The MC33375 series are micropower low dropout (LDO) linear voltage regulators available in a wide variety of output voltages as well as packages, SOT-223,and SOP-8 surface mount packages. These devices feature a very low quiescent current and are capable of supplying output currents up to 300mA. Internal current and thermal limiting protection are provided by the presence of a short circuit at the output and an internal thermal shutdown circuit.The MC33375 has a control pin that allows a logic level signal to turn-off or turn-on the regulator output.Due to the low input-to-output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension of useful battery life is desirable.
- Low Quiescent Current (0.3 mA in OFF mode; 125 mA in ON mode)
- Low Input-to-Output Voltage Differential of 25 mV at IO = 10 mA, and 260 mV at IO = 300 mA
- Extremely Tight Line and Load Regulation
- Stable with Output Capacitance of only 0.33 mF for 2.5 V Output Voltage
- Internal Current and Thermal Limiting
- Logic Level ON/OFF Control
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 12 V | ||
| 2.5 V | ||
| 13 V | ||
| 160 °C/W | ||
| 25 °C/W | ||
| Matte Tin | ||
| 10 mV | ||
| 25 mV | ||
| 260 | ||
| 0.5@300mA V | ||
| 0.2 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 3 V | ||
| 8SOIC N | ||
| 8 | ||
| Positive | ||
| 5 x 4 x 1.5 mm | ||
| 3V 300mA LDO Voltage Regulators | ||
| SOIC N | ||
| 0.26@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |