PDP SEO Portlet

MC33275ST-5.0T3G

LDO Regulator, 300 mA, High PSRR Vout: 5.0 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33275ST-5.0T3G
Secondary Manufacturer Part#: 45J1189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33275ST-5.0T3G is a 5V fixed output micropower low-dropout (LDO) Linear Regulator features a very low quiescent current and are capable of supplying output currents up to 300mA. Internal current and thermal limiting protection are provided by the presence of a short circuit at the output and an internal thermal shutdown circuit.

  • Low input-to-output voltage differential of 25mV at IO = 10mA and 260mV at IO = 300mA
  • Extremely tight line and load regulation

Technical Attributes

Find Similar Parts

Description Value
1 %
13 V
2.5 V
13 V
245 °C/W
15 °C/W
Matte Tin
10 mV
25 mV
260
0.5@300mA V
2 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
5 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.57 mm
5V 300mA LDO Voltage Regulators
SOT-223
0.26@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.639
25+
$0.455
50+
$0.437
100+
$0.417