PDP SEO Portlet

MC33275DT-3.3RKG

LDO Regulator, 300 mA, High PSRR Vout: 3.3 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33275DT-3.3RKG
Secondary Manufacturer Part#: MC33275DT-3.3RKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33275DT-3.3RKG is a micropower fixed low dropout (LDO) linear voltage regulator in 4 pin TO-252 package. This positive regulator has very low quiescent current and it is capable of supplying output currents up to 300mA. Internal current and thermal limiting protections are provided by the presence of a short circuit at output and an internal thermal shutdown circuit. Due to low input to output voltage differential and bias current specifications, this device is ideally suited for battery powered instruments and industrial equipments where an extension of useful battery life is desirable.

  • Fixed output voltage of 3.3V
  • Low dropout voltage of 260mV at IO = 300mA
  • Maximum input voltage of 13V
  • Quiescent current of 0.125mA
  • PSRR of 75dB and noise of 46µVrms at CL = 200µF
  • Extremely tight line and load regulation
  • Stable with output capacitance of 0.33µF
  • Operating ambient temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
1 %
13 V
2.5 V
13 V
92 °C/W
6 °C/W
Matte Tin
10 mV
25 mV
260
0.5@300mA V
2 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
3.3 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
3.3V 300mA LDO Voltage Regulators
DPAK
0.26@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.19257
10000+
$0.1875
20000+
$0.18506
40000+
$0.18269
80000+
$0.17593