PDP SEO Portlet

MC33275D-5.0G

LDO Regulator, 300 mA, High PSRR Vout: 5.0 V

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33275D-5.0G
Secondary Manufacturer Part#: MC33275D-5.0G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33275 series are micropower low dropout (LDO) linear voltage regulators available in a wide variety of output voltages as well as packages, DPAK, SOT-223, and SOP-8 surface mount packages. These devices feature a very low quiescent current and are capable of supplying output currents up to 300 mA. Internal current and thermal limiting protection are provided by the presence of a short circuit at the output and an internal thermal shutdown circuit.The MC33275 is available as a MC33375 which includes an On/Off control.Due to the low input-to-output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension of useful battery life is desirable.

  • Low Quiescent Current (125 mA)
  • Low Input-to-Output Voltage Differential of 25 mV at IO = 10mA, and 260 mV at IO = 300 mA
  • Extremely Tight Line and Load Regulation
  • Stable with Output Capacitance of only 0.33 mF for 2.5 V Output Voltage
  • Internal Current and Thermal Limiting

Technical Attributes

Find Similar Parts

Description Value
1 %
13 V
2.5 V
13 V
160 °C/W
25 °C/W
Matte Tin
10 mV
25 mV
260
0.5@300mA V
2 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
5 V
8SOIC N
8
Positive
5 x 4 x 1.5 mm
5V 300mA LDO Voltage Regulators
SOIC N
0.26@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2273  Mult:1  
USD $:
2273+
$0.34185
4546+
$0.34012
9092+
$0.33839
18184+
$0.33667
36368+
$0.33494