PDP SEO Portlet

MC33274ADTBR2G

Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33274ADTBR2G
Secondary Manufacturer Part#: MC33274ADTBR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33272/74 series of monolithic op-amps are quality fabricated with innovative Bipolar design concepts. This dual and quad operational amplifier series incorporates Bipolar inputs along with a patented Zip-R-Trim element for input offset voltage reduction. The MC33272/74 series of op-amps exhibits low input offset voltage and high gain bandwidth product. Dual-doublet frequency compensation is used to increase the slew rate while maintaining low input noise characteristics. Its all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, and an excellent phase and gain margin. It also provides a low open loop high frequency output impedance with symmetrical source and sink AC frequency performance.

  • Input Offset Voltage Trimmed to 100 µV (Typ)
  • Low Input Bias Current: 300 nA
  • Low Input Offset Current: 3.0 nA
  • High Input Resistance: 16 MO
  • Low Noise: 18 nV/ vHz @ 1.0 kHz
  • High Gain Bandwidth Product: 24 MHz @ 100 kHz
  • High Slew Rate: 10 V/µs
  • Power Bandwidth: 160 kHz
  • Excellent Frequency Stability
  • Unity Gain Stable: w/Capacitance Loads to 500 pF
  • Large Output Voltage Swing: +14.1 V/ -14.6 V
  • Low Total Harmonic Distortion: 0.003%
  • Power Supply Drain Current: 2.15 mA per Amplifier
  • Single or Split Supply Operation: +3.0 V to +36 V or+/-1.5 V to +/-18 V
  • ESD Diodes Provide Added Protection to the Inputs
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Gold
260
0.65@?15V uA
2@5V mV
80 dB
Surface Mount
MSL 1 - Unlimited
4
11@5V mA
±18|36|±1.5|±3|±5|±9|±12|±15 V
-40 to 85 °C
14TSSOP
14
Single|Dual
5.1 x 4.5 x 1.05 mm
No
No
TSSOP
3V to 36V, ± 1.5V to ± 18V
General Purpose Amplifier
24 MHz
10@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.51842
5000+
$0.51578
10000+
$0.51313
20000+
$0.51048
40000+
$0.50784