PDP SEO Portlet

MC33269TG

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33269TG
Secondary Manufacturer Part#: MC33269TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
20 V
2.5 V
20 V
65 °C/W
5 °C/W
Matte Tin
0.3 %
0.5 %
1.35@800mA V
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.8 A
Adjustable
3TO-220
3
Positive
10.28 x 4.82 x 9.28 mm
Adj 800mA LDO Voltage Regulators
1.265 V
TO-220
1.1@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  7.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: