PDP SEO Portlet

MC33269ST-3.3T3G

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33269ST-3.3T3G
Secondary Manufacturer Part#: MC33269ST-3.3T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
20 V
2.5 V
20 V
156 °C/W
15 °C/W
Matte Tin
0.3 %
0.5 %
260
1.35@800mA V
8 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.8 A
Fixed
3.3 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.57 mm
3.3V 800mA LDO Voltage Regulators
SOT-223
1.1@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.1604
16000+
$0.15892
32000+
$0.15811
64000+
$0.1573
128000+
$0.15648