PDP SEO Portlet

MC33269DTRK-5.0G

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33269DTRK-5.0G
Secondary Manufacturer Part#: MC33269DTRK-5.0G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
20 V
2.5 V
20 V
92 °C/W
6 °C/W
Matte Tin
0.3 %
0.5 %
260
1.35@800mA V
20 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.8 A
Fixed
5 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
5V 800mA LDO Voltage Regulators
DPAK
1.1@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.19847
10000+
$0.1931
20000+
$0.18774
40000+
$0.18238
80000+
$0.17701