PDP SEO Portlet

MC33269DT-5.0G

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33269DT-5.0G
Secondary Manufacturer Part#: MC33269DT-5.0G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
20 V
2.5 V
20 V
92 °C/W
6 °C/W
Matte Tin
0.3 %
0.5 %
260
1.35@800mA V
20 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.8 A
Fixed
5 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
5V 800mA LDO Voltage Regulators
DPAK
1.1@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2778  Mult:1  
USD $:
2778+
$0.27819
5556+
$0.27678
11112+
$0.27538
22224+
$0.27398
44448+
$0.27257