PDP SEO Portlet

MC33269DT-3.3G

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33269DT-3.3G
Secondary Manufacturer Part#: 98H0692
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
1.1V @ 800mA
TO-252 (DPAK)
Surface Mount
20 V
2.5 V
20 V
92 °C/W
6 °C/W
Matte Tin
0.3 %
0.5 %
260
1.35@800mA V
8 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.8 A
800mA mA
Fixed
3.3 V
3.3V V
3DPAK
3
Positive Output
6.73 x 6.22 x 2.38 mm
3.3V 800mA LDO Voltage Regulators
DPAK
1.1@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.48
10+
$0.443
150+
$0.399
525+
$0.378
1050+
$0.356
2550+
$0
10050+
$0