PDP SEO Portlet

MC33269DR2-3.3G

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33269DR2-3.3G
Secondary Manufacturer Part#: 81Y6587
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
20 V
2.5 V
20 V
160 °C/W
25 °C/W
Matte Tin
0.3 %
0.5 %
260
1.35@800mA V
8 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.8 A
Fixed
3.3 V
8SOIC N
8
Positive
5 x 4 x 1.5 mm
3.3V 800mA LDO Voltage Regulators
SOIC N
1.1@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.783
10+
$0.555
25+
$0.492
50+
$0.46
100+
$0.428
250+
$0.394
500+
$0.373