PDP SEO Portlet

MC33204DTBR2G

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°CONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33204DTBR2G
Secondary Manufacturer Part#: MC33204DTBR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33201/2/4 family of op-amps provides rail-to-rail operation on both the input and output. The inputs can be driven as high as 200mV beyond the supply rails without phase reversal on the outputs, and the output can swing within 50 mV of each rail. This rail-to-rail operation enables the user to make full use of the supply voltage range available. It is designed to work at very low supply voltages ( +/- 0.9 V) yet can operate with a supply of up to +12V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also, the combination of low noise and distortion with a high slew rate and drive capability make this an ideal amplifier for audio applications.

  • Low Voltage, Single Supply Operation (+1.8 V and Ground to +12 V and Ground)
  • Input Voltage Range Includes both Supply Rails
  • Output Voltage Swings within 50 mV of both Rails
  • No Phase Reversal on the Output for Over-driven Input Signals
  • High Output Current (ISC = 80 mA, Typ)
  • Low Supply Current (ID = 0.9 mA, Typ)
  • 600 ? Output Drive Capability
  • Extended Operating Temperature Ranges (-40°to +105°C and -55°to +125°C)
  • Typical Gain Bandwidth Product = 2.2 MHz
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
Gold
260
0.2@5V uA
10@5V mV
60 dB
Surface Mount
MSL 1 - Unlimited
4
4.5@5V mA
±6|12|±0.9|±3|±5 V
-40 to 105 °C
14TSSOP
14
Single|Dual
5.1 x 4.5 x 1.05 mm
No
Rail to Rail Input/Output
Extended
TSSOP
1.8V to 12V
General Purpose Amplifier
2.2 MHz
1@5V V/us
109.54 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.26473
10000+
$0.25776
20000+
$0.25442
40000+
$0.25115
80000+
$0.24185