PDP SEO Portlet

MC33204DR2G

Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°CONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33204DR2G
Secondary Manufacturer Part#: MC33204DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33204DR2G is a low voltage quad Operational Amplifier provides rail-to-rail operation on both the input and output. The inputs can be driven as high as 200mV beyond the supply rails without phase reversal on the outputs and the output can swing within 50mV of each rail. This rail-to-rail operation enables the user to make full use of the supply voltage range available. It is designed to work at very low supply voltages (±0.9V) yet can operate with a supply of up to +12V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also, the combination of low noise and distortion with a high slew rate and drive capability make this amplifier.

  • Low voltage, single supply operation
  • Input voltage range includes both supply rails
  • No phase reversal on the output for over-driven input signals
  • High output current (ISC=80mA, typical)
  • Low supply current (ID=0.9mA, typical)
  • Output voltage swings within 50mV of both rails
  • 600O Output drive capability

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.2@5V uA
10@5V mV
60 dB
Surface Mount
MSL 1 - Unlimited
4
4.5@5V mA
±6|12|±0.9|±3|±5 V
-40 to 105 °C
14SOIC
14
Single|Dual
8.75 x 4 x 1.5 mm
No
Rail to Rail Input/Output
Extended
SOIC
1.8V to 12V
General Purpose Amplifier
2.2 MHz
1@5V V/us
109.54 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.27399
5000+
$0.26441
10000+
$0.26058
20000+
$0.25674
40000+
$0.25291