PDP SEO Portlet

MC33167TVG

Buck / Boost / Inverting Regulator, Switching, 5.0 A

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33167TVG
Secondary Manufacturer Part#: MC33167TVG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33167TVG is a high performance fixed frequency power step-up/down/inverting Switching Regulator that contains the primary functions required for DC-to-DC converters. This is specifically designed to be incorporated in step-down and voltage-inverting configurations with a minimum number of external components. This device consists of an internal temperature compensated reference, fixed frequency oscillator with on-chip timing components, latching pulse width modulator for single pulse metering, high gain error amplifier and a high current output switch.

  • Precision 2% reference
  • Cycle-by-cycle current limiting
  • Under-voltage lockout with hysteresis
  • Internal thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
87.8 %
40 V
7.5 V
Matte Tin
40 V
7.5 V
Through Hole
1
5
1
2.8, 5.5 V
-40 to 85 °C
85 °C
-40 °C
5 A
Fixed
5.05 V
5TO-220
5
10.54 x 4.57 x 9.27 mm
TO-220
79 kHz
72 kHz
Boost (Step Up), Buck, Inver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: