PDP SEO Portlet

MC33167THG

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 5-Pin(5+Tab) TO-220 Rail

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33167THG
Secondary Manufacturer Part#: MC33167THG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC34167, MC33167 series are high performance fixed frequency power Buck Boost Inverting Switching Regulators that contain the primary functions required for dc-dc converters. This series was specifically designed to be incorporated in step-down and voltage-inverting configurations with a minimum number of external components. These devices consist of an internal temperature compensated reference, fixed frequency oscillator with on-chip timing components, latching pulse width modulator for single pulse metering, high gain error amplifier, and a high current output switch. Protective features consist of cycle-by-cycle current limiting, undervoltage lockout, and thermal shutdown. Also included is a low power standby mode that reduces power supply current to 36 µA.

  • Output Switch Current in Excess of 5.0 A
  • Fixed Frequency Oscillator (72 kHz) with On-Chip Timing
  • Provides 5.05 V Output without External Resistor Divider
  • Precision 2% Reference
  • 0% to 95% Output Duty Cycle
  • Cycle-by-Cycle Current Limiting
  • Undervoltage Lockout with Hysteresis
  • Internal Thermal Shutdown
  • Operation from 7.5 V to 40 V
  • Standby Mode Reduces Power Supply Current to 36 µA
  • Economical 5-Lead TO-220 Package with Two Optional Leadforms
  • Also Available in Surface Mount D2 PAK Package
  • Moisture Sensitivity Level (MSL) Equals 1
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
87.8 %
40 V
7.5 V
Matte Tin
40 V
7.5 V
Through Hole
1
5
1
7.5, 40 V
-40 to 85 °C
85 °C
-40 °C
5 A
Fixed
5.05 V
5TO-220
5
10.54 x 9.27 x 4.57 mm
TO-220
79 kHz
72 kHz
Boost (Step Up), Buck, Inver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:350  Mult:1  
USD $:
350+
$1.90667
700+
$1.88158
1400+
$1.85714
2800+
$1.81013
5600+
$1.76543