PDP SEO Portlet

MC33166TVG

Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33166TVG
Secondary Manufacturer Part#: MC33166TVG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC34166, MC33166 series are high performance fixed frequency power switching regulators that contain the primary functions required for dc-dc converters. This series was specifically designed to be incorporated in buck, boost and inverting applications with a minimum number of external components and can also be used cost effectively in step-up applications. These Buck Boost Inverting Switching Regulators consist of an internal temperature compensated reference, fixed frequency oscillator with on-chip timing components, latching pulse width modulator for single pulse metering, high gain error amplifier and a high current output switch. Protective features consist of cycle-by-cycle current limiting, undervoltage lockout, and thermal shutdown. Also included is a low power standby mode that reduces power supply current to 36 mA.

  • Output Switch Current in Excess of 3.0 A
  • Fixed Frequency Oscillator (72 kHz) with On-Chip Timing
  • Provides 5.05 V Output without External Resistor Divider
  • Precision 2% Reference
  • 0% to 95% Output Duty Cycle
  • Cycle-by-Cycle Current Limiting
  • Undervoltage Lockout with Hysteresis
  • Internal Thermal Shutdown
  • Operation from 7.5 V to 40 V
  • Standby Mode Reduces Power Supply Current to 36 µA
  • Economical 5-Lead TO-220 Package with Two Optional Leadforms.
  • Also Available in Surface Mount D2PAK Package
  • Moisture Sensitivity Level (MSL) Equals 1
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
83.3 %
40 V
7.5 V
Matte Tin
40 V
7.5 V
Through Hole
1
5
1
7.5, 40 V
-40 to 85 °C
85 °C
-40 °C
3 A
Fixed
5.05 V
5TO-220
5
10.54 x 4.57 x 9.27 mm
TO-220
79 kHz
72 kHz
Boost (Step Up), Buck, Inver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:50  
USD $:
500+
$1.44176
1000+
$1.40382
2000+
$1.38558
4000+
$1.36782
8000+
$1.31716