PDP SEO Portlet

MC33164D-5G

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33164D-5G
Secondary Manufacturer Part#: MC33164D-5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Surface Mount
Matte Tin
No
260
4.45 V
4.15 V
5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
8SOIC N
8
5 x 4 x 1.5 mm
Active-Low, Open-Collector, Open-C
SOIC N
10 V
1 V
Supply Voltage Supervisory
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:2352  Mult:98  
USD $:
2352+
$0.27872
4704+
$0.27175
9408+
$0.2684
18816+
$0.26512
37632+
$0.26193