MC33163DWG
Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= -40?C to +85?C
- RoHS 10 Compliant
- Tariff Charges
The MC33163DWG is a monolithic power Switching Regulator contain the primary functions required for DC-to-DC converters. This series is specifically designed to be incorporated in step-up, step-down and voltage-inverting applications with a minimum number of external components. This device consists of two high gain voltage feedback comparators, temperature compensated reference, controlled duty cycle oscillator, driver with bootstrap capability for increased efficiency and a high current output switch. Protective features consist of cycle-by-cycle current limiting and internal thermal shutdown. Also included is a low voltage indicator output designed to interface with microprocessor based systems.
- Low standby current
- Precision 2% reference
- Controlled duty cycle oscillator
- Driver with bootstrap capability for increased efficiency
- Cycle-by-cycle current limiting
- Internal thermal shutdown protection
- Low voltage indicator output for direct microprocessor interface
- Output switch current in excess of 3A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 88.1 % | ||
| 40 V | ||
| 2.5 V | ||
| Matte Tin | ||
| 260 | ||
| 40 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 5.25, 2.7 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| 16SOIC W | ||
| 16 | ||
| 10.45 x 7.6 x 2.4 mm | ||
| SOIC W | ||
| 54 kHz | ||
| 50 kHz | ||
| Boost (Step Up), Buck, Inver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |