PDP SEO Portlet

MC33161DG

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33161DG
Secondary Manufacturer Part#: MC33161DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Surface Mount
Matte Tin
No
260
1.295 V
1.245 V
Surface Mount
MSL 1 - Unlimited
2
8
1
900 uA
-40 to 105 °C
105 °C
-40 °C
8SOIC N
8
5 x 4 x 1.5 mm
MC33161 Series
Active-Low, Open-Collector
1.295 V
1.245 V
1.5V, 0.63V, 1.27V V
SOIC N
40 V
2 V
Voltage Monitor
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2674.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: