PDP SEO Portlet

MC33160DWR2G

Linear Voltage Regulator, 100 mA, 5 V, Supervisory Circuit TA = -40°C to +85°C

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33160DWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5.0 V Regulator Output Current in Excess of 100 mA
  • Internal Short Circuit Current Limiting
  • Pinned Out 2.6 V Reference
  • Low Voltage Reset Comparator
  • Power Warning Comparator with Programmable Hysteresis
  • Uncommitted Comparator
  • Low Standby Current
  • Internal Thermal Shutdown Protection
  • Heat Tab Power Package
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
16 Pins
Fixed
null
7 V
40 V
-40 °C
100 mA
null
5 V
Positive
Surface Mount
null
null
null
85 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00